
MKS4F032202E00JSSD | |
|---|---|
DigiKey Part Number | 4499-MKS4F032202E00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F032202E00JSSD |
Description | MKS 4 0.22 UF 250 VDC 5X10.5X10. |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.406" L x 0.197" W (10.30mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |

