
MKS4C051005F00KSSD | |
|---|---|
DigiKey Part Number | 4499-MKS4C051005F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4C051005F00KSSD |
Description | MKS 4 10.0 UF 63 VDC 8.5X18.5X26 |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |

