
MKS4C026802A00KSSD | |
|---|---|
DigiKey Part Number | 4499-MKS4C026802A00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4C026802A00KSSD |
Description | MKS 4 0.068 UF 63 VDC 2.5X7X10 P |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.098" W (10.00mm x 2.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,25900 $ | 5,18 $ |
| 100 | 0,22110 $ | 22,11 $ |
| 200 | 0,13390 $ | 26,78 $ |
| 500 | 0,12364 $ | 61,82 $ |
| 1.000 | 0,09278 $ | 92,78 $ |
| 5.000 | 0,08663 $ | 433,15 $ |
| Unit Price without VAT: | 0,25900 $ |
|---|---|
| Unit Price with VAT: | 0,30821 $ |

