
MKS2J016801E00KSSD | |
|---|---|
DigiKey Part Number | 4499-MKS2J016801E00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS2J016801E00KSSD |
Description | MKS 2 6800 pF 630 VDC 10% 4.5x9. |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Applications Automotive |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage Rating - DC 630V |

