
MKS2G032201N00KSSD | |
|---|---|
DigiKey Part Number | 4499-MKS2G032201N00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS2G032201N00KSSD |
Description | MKS 2 0.22 UF 400 VDC 11X16X7.2 |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.433" W (7.20mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |

