
MKS2 2.2/50/20 LS5 T/R | |
|---|---|
DigiKey Part Number | 4499-MKS22.2/50/20LS5T/R-ND |
Manufacturer | |
Manufacturer Product Number | MKS2 2.2/50/20 LS5 T/R |
Description | MKS2 2.2/50/20 LS5 T/R (7.2MM X1 |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Features | - |

