
MKS0F016800B00KSSD | |
|---|---|
DigiKey Part Number | 4499-MKS0F016800B00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS0F016800B00KSSD |
Description | MKS 02 6800 pF 250 VDC 2.5x7x4.6 |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.181" L x 0.098" W (4.60mm x 2.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.098" (2.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |

