
MKS0C022200B00KSSD | |
|---|---|
DigiKey Part Number | 4499-MKS0C022200B00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS0C022200B00KSSD |
Description | MKS 02 0.022 UF 63 VDC 2.5X7X4.6 |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.181" L x 0.098" W (4.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.098" (2.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |

