
MKS0C011500B00KSSD | |
|---|---|
DigiKey Part Number | 4499-MKS0C011500B00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS0C011500B00KSSD |
Description | MKS 02 1500 pF 63 VDC 10% Standa |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Termination | PC Pins | |
Applications | General Purpose | |
Ratings | - | |
Features | - |

