
MKS0C011000B00MSSD | |
|---|---|
DigiKey Part Number | 4499-MKS0C011000B00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS0C011000B00MSSD |
Description | MKS 02 1000 pF 63 VDC 20% Standa |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 63V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±20% | Applications General Purpose |
Voltage Rating - AC 40V |

