
MKP4O151009JD4KSSD | |
|---|---|
DigiKey Part Number | 4499-MKP4O151009JD4KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4O151009JD4KSSD |
Description | MKP 4 10.0 UF 1000 VDC 45X65X57 |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.244" L x 1.772" W (57.00mm x 45.00mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |

