Image for MKP4J042207E00KSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP4J042207E00KSSD

DigiKey Part Number
4499-MKP4J042207E00KSSD-ND
Manufacturer
Manufacturer Product Number
MKP4J042207E00KSSD
Description
MKP 4 2.2 UF 630 VDC 17X29X41.5
Customer Reference
Detailed Description
2.2 µF Film Capacitor 280V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.669" W (41.50mm x 17.00mm)
Capacitance
Height - Seated (Max)
1.142" (29.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
280V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
630V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.045
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAW ELECTRONICS, INC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.