Image for MKP4G051007H00KSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP4G051007H00KSSD

DigiKey Part Number
4499-MKP4G051007H00KSSD-ND
Manufacturer
Manufacturer Product Number
MKP4G051007H00KSSD
Description
MKP 4 10.0 UF 400 VDC 24X45.5X41
Customer Reference
Detailed Description
10 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.945" W (41.50mm x 24.00mm)
Capacitance
Height - Seated (Max)
1.791" (45.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
400V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAW ELECTRONICS, INC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.