Image for MKP2F031001F00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP2F031001F00JSSD

DigiKey Part Number
4499-MKP2F031001F00JSSD-ND
Manufacturer
Manufacturer Product Number
MKP2F031001F00JSSD
Description
CAP FILM 0.1UF 5% 250VDC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
160V
Applications
Automotive; High Frequency, Switching
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.095
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAW ELECTRONICS, INC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.