Image for MKP2D026801E00KSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP2D026801E00KSSD

DigiKey Part Number
4499-MKP2D026801E00KSSD-ND
Manufacturer
Manufacturer Product Number
MKP2D026801E00KSSD
Description
CAP FILM 0.068UF 10% 100VDC RAD
Customer Reference
Detailed Description
0.068 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.374" (9.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive; High Frequency, Switching
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.130
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAW ELECTRONICS, INC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.