Image for MKP1O114703C00KSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1O114703C00KSSD

DigiKey Part Number
4499-MKP1O114703C00KSSD-ND
Manufacturer
Manufacturer Product Number
MKP1O114703C00KSSD
Description
MKP 10 4700 pF 1000 VDC 4x9x13 P
Customer Reference
Detailed Description
4700 pF Film Capacitor Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 574
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAW ELECTRONICS, INC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.