
MKP1O113304B00KSSD | |
|---|---|
DigiKey Part Number | 4499-MKP1O113304B00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1O113304B00KSSD |
Description | MKP 10 3300 pF 1000 VDC 10% Stan |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Termination | PC Pins | |
Applications | General Purpose | |
Ratings | - | |
Features | - |

