1000 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1J011002C00KSSD

DigiKey Part Number
4499-MKP1J011002C00KSSD-ND
Manufacturer
Manufacturer Product Number
MKP1J011002C00KSSD
Description
MKP 10 1000 pF 630 VDC 4x9x10 PC
Customer Reference
Detailed Description
1000 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
630V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 315
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAW ELECTRONICS, INC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.