Image for MKP1F051007H00KSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1F051007H00KSSD

DigiKey Part Number
4499-MKP1F051007H00KSSD-ND
Manufacturer
Manufacturer Product Number
MKP1F051007H00KSSD
Description
MKP 10 10.0 UF 250 VDC 24X45.5X4
Customer Reference
Detailed Description
10 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.945" W (41.50mm x 24.00mm)
Capacitance
Height - Seated (Max)
1.791" (45.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
180V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAW ELECTRONICS, INC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.