
MKP1F046807G00KSSD | |
|---|---|
DigiKey Part Number | 4499-MKP1F046807G00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1F046807G00KSSD |
Description | MKP 10 6.8 UF 250 VDC 20X39.5X41 |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1F046807G00KSSD Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.555" (39.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 180V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |

