4700 pF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1D014702C00KSSD

DigiKey Part Number
4499-MKP1D014702C00KSSD-ND
Manufacturer
Manufacturer Product Number
MKP1D014702C00KSSD
Description
MKP 10 4700 pF 100 VDC 4x9x10 PC
Customer Reference
Detailed Description
4700 pF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.505
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAW ELECTRONICS, INC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.