
FKS3F022203F00JSSD | |
|---|---|
DigiKey Part Number | 4499-FKS3F022203F00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKS3F022203F00JSSD |
Description | FKS 3 0.022 UF 250 VDC 5X11X13 P |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |

