Image for FKS3D013902B00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKS3D013902B00JSSD

DigiKey Part Number
4499-FKS3D013902B00JSSD-ND
Manufacturer
Manufacturer Product Number
FKS3D013902B00JSSD
Description
FKS 3 3900 pF 100 VDC 3x8.5x10 P
Customer Reference
Detailed Description
3900 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
100V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.620
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAW ELECTRONICS, INC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.