
FKS3D013302B00JSSD | |
|---|---|
DigiKey Part Number | 4499-FKS3D013302B00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKS3D013302B00JSSD |
Description | FKS 3 3300 pF 100 VDC 3x8.5x10 P |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications High Pulse, DV/DT |

