
FKS3D012202B00KSSD | |
|---|---|
DigiKey Part Number | 4499-FKS3D012202B00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKS3D012202B00KSSD |
Description | FKS 3 2200 pF 100 VDC 3x8.5x10 P |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |

