
FKS2D016801A00KSSD | |
|---|---|
DigiKey Part Number | 4499-FKS2D016801A00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKS2D016801A00KSSD |
Description | FKS 2 6800 pF 100 VDC 2.5x6.5x7. |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Pulse, DV/DT |

