
FKS2D004701A00JSSD | |
|---|---|
DigiKey Part Number | 4499-FKS2D004701A00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKS2D004701A00JSSD |
Description | FKS 2 470 pF 100 VDC 2.5x6.5x7.2 |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |

