
FKP4R032206J00KSSD | |
|---|---|
DigiKey Part Number | 4499-FKP4R032206J00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP4R032206J00KSSD |
Description | FKP 4 0.22 UF 1250 VDC 20X39.5X3 |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.787" W (31.50mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.555" (39.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material |

