
FKP2D013301G00ESSD | |
|---|---|
DigiKey Part Number | 4499-FKP2D013301G00ESSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP2D013301G00ESSD |
Description | FKP 2 3300 pF 100 VDC 5.5x7x7.2 |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.217" W (7.20mm x 5.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |

