820 pF Film Capacitor 63V 100V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP2D008201D00HSSD

DigiKey Part Number
4499-FKP2D008201D00HSSD-ND
Manufacturer
Manufacturer Product Number
FKP2D008201D00HSSD
Description
FKP 2 820 pF 100 VDC 2.5% 4.5x6x
Customer Reference
Detailed Description
820 pF Film Capacitor 63V 100V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.