
FKP2C021001G00HSP1 | |
|---|---|
DigiKey Part Number | 4499-FKP2C021001G00HSP1-ND |
Manufacturer | |
Manufacturer Product Number | FKP2C021001G00HSP1 |
Description | FKP 2 0.01 uF 63 VDC 5.5x7x7.2 P |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.217" W (7.20mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |

