Image for FKM2D012701A00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKM2D012701A00JSSD

DigiKey Part Number
4499-FKM2D012701A00JSSD-ND
Manufacturer
Manufacturer Product Number
FKM2D012701A00JSSD
Description
FKM 2 2700 pF 100 VDC 5% 2.5x6.5
Customer Reference
Detailed Description
2700 pF Film Capacitor 100V Plastic, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.980
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAW ELECTRONICS, INC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200,34250 $6,85 $
1000,29840 $29,84 $
2000,17555 $35,11 $
5000,15712 $78,56 $
1.0000,13662 $136,62 $
Unit Price without VAT:0,34250 $
Unit Price with VAT:0,40758 $