Image for FKM2D012201A00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKM2D012201A00JSSD

DigiKey Part Number
4499-FKM2D012201A00JSSD-ND
Manufacturer
Manufacturer Product Number
FKM2D012201A00JSSD
Description
FKM 2 2200 pF 100 VDC 5% 2.5x6.5
Customer Reference
Detailed Description
2200 pF Film Capacitor 100V Plastic, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.032
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAW ELECTRONICS, INC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.