Image for DCP6N06190EB00JS0F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP6N06190EB00JS0F

DigiKey Part Number
4499-DCP6N06190EB00JS0F-ND
Manufacturer
Manufacturer Product Number
DCP6N06190EB00JS0F
Description
DC-LINK MKP 6 190 UF 900 VDC 85X
Customer Reference
Detailed Description
190 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.9 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
3.346" Dia (85.00mm)
Capacitance
Height - Seated (Max)
2.402" (61.00mm)
Tolerance
±5%
Termination
Threaded, Female
Voltage Rating - DC
900V
Lead Spacing
1.260" (32.00mm)
Dielectric Material
Applications
DC Link, DC Filtering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAW ELECTRONICS, INC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.