
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 6.2 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 800V | Ratings AEC-Q200 |

