
DCP4I045006DD2KSSD | |
|---|---|
DigiKey Part Number | 4499-DCP4I045006DD2KSSD-ND |
Manufacturer | |
Manufacturer Product Number | DCP4I045006DD2KSSD |
Description | DC-LINK MKP 4 5.0 UF 600 VDC 13X |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 |

