UT6-7-30-F1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Same Sky (Formerly CUI Devices)
In Stock: 13
Unit Price: 21,64000 €
Datasheet
Thermal Wizard for Device Cooling Applications
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications
Thermal Wizard for Air Cooling Applications

UT6-7-30-F1

DigiKey Part Number
UT6-7-30-F1-ND
Manufacturer
Manufacturer Product Number
UT6-7-30-F1
Description
THERMOELECT
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 29.0W @ 25°C 6 A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Qmax @ Th
29.0W @ 25°C
Manufacturer
Tark Thermal Solutions
Delta Tmax @ Th
70°C @ 25°C
Series
Height
3.80mm
Packaging
Bulk
Number of Stages
1
Part Status
Obsolete
Current - Max
6 A
Type
TEC (Thermoelectric Cooler)
Voltage - Max
8.1 V
Size / Dimension
Square - 30.00mm L x 30.00mm W
Features
Lead Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CP70337Same Sky (Formerly CUI Devices)13102-4438-ND21,64000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes