UT4-12-30-F1 | |
---|---|
DigiKey Part Number | UT4-12-30-F1-ND |
Manufacturer | |
Manufacturer Product Number | UT4-12-30-F1 |
Description | THERMOELECT |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 16.0W @ 25°C 3.9 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 16.0W @ 25°C | |
Delta Tmax @ Th | 68°C @ 25°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 14.4 V | |
Operating Temperature | - | |
Features | Lead Wires | |
Base Product Number |