
PT8-7-30 | |
---|---|
DigiKey Part Number | PT8-7-30-ND |
Manufacturer | |
Manufacturer Product Number | PT8-7-30 |
Description | THERMOELECT |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | - | |
Qmax @ Th | - | |
Delta Tmax @ Th | - | |
Height | - | |
Number of Stages | 1 | |
Operating Temperature | - | |
Features | - |