




LL-120-24-00-00-00 | |
|---|---|
DigiKey Part Number | 1487-1183-ND |
Manufacturer | |
Manufacturer Product Number | LL-120-24-00-00-00 |
Description | THERMOELECT ASSY LIQUID-LIQ 122W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Liquid to Liquid Thermoelectric Assembly 122 W |
Datasheet | Datasheet |
EDA/CAD Models | LL-120-24-00-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Liquid to Liquid | |
Power - Cooling | 122 W | |
Current | 4.2 A | |
Voltage | 24 V | |
Fan Location | - | |
Power - Input | 101 W | |
Operating Temperature | -10°C ~ 62°C | |
Weight | 1.8 lbs (816.5 g) | |
Dimensions - Overall | 140mm L x 60mm W x 44mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,58000 € | 345,58 € |
| 5 | 324,68200 € | 1.623,41 € |
| 10 | 316,07500 € | 3.160,75 € |
| 25 | 305,05120 € | 7.626,28 € |
| Unit Price without VAT: | 345,58000 € |
|---|---|
| Unit Price with VAT: | 411,24020 € |



