



LA-115-24-02-00-00 | |
|---|---|
DigiKey Part Number | 926-1087-ND |
Manufacturer | |
Manufacturer Product Number | LA-115-24-02-00-00 |
Description | THERMOELECT ASSY LIQUID-AIR 113W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Liquid to Air Thermoelectric Assembly 113 W |
Datasheet | Datasheet |
EDA/CAD Models | LA-115-24-02-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Liquid to Air | |
Power - Cooling | 113 W | |
Current | 5.8 A | |
Voltage | 24 V | |
Fan Location | Warm Side | |
Power - Input | 139 W | |
Operating Temperature | -10°C ~ 47°C | |
Weight | 6.6 lbs (3.0 kg) | |
Dimensions - Overall | 300mm L x 152mm W x 98mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,58000 € | 455,58 € |
| 5 | 428,01800 € | 2.140,09 € |
| 10 | 416,67500 € | 4.166,75 € |
| Unit Price without VAT: | 455,58000 € |
|---|---|
| Unit Price with VAT: | 542,14020 € |




