MFG_LA_045_xx_02-00-00_B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_LA_045_xx_02-00-00_B
LA-045-24-02-00-00
Thermal Wizard for Device Cooling Applications

LA-045-24-02-00-00

DigiKey Part Number
926-1311-ND
Manufacturer
Manufacturer Product Number
LA-045-24-02-00-00
Description
THERMOELECT ASSY LIQUID-AIR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Liquid to Air Thermoelectric Assembly
Datasheet
 Datasheet
EDA/CAD Models
LA-045-24-02-00-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Heat Transfer Type
Liquid to Air
Voltage
24 V
Fan Location
Warm Side
Operating Temperature
-
Weight
2.6 lbs (1.2 kg)
Dimensions - Overall
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1280,68000 €280,68 €
5263,70400 €1.318,52 €
10256,71400 €2.567,14 €
25247,76000 €6.194,00 €
Manufacturers Standard Package
Unit Price without VAT:280,68000 €
Unit Price with VAT:334,00920 €