MFG_DAC-035-12-02-00-00_A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_DAC-035-12-02-00-00_A
DAC035-12-02-00-00
DAC035-12-02-00-00
DAC035-12-02-00-00

DAC035-12-02-00-00

DigiKey Part Number
926-1082-ND
Manufacturer
Manufacturer Product Number
DAC035-12-02-00-00
Description
THERMOELECT ASSY DIRECT-AIR 31W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Direct to Air Thermoelectric Assembly 31 W
Datasheet
 Datasheet
EDA/CAD Models
DAC035-12-02-00-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Active
Heat Transfer Type
Direct to Air
Power - Cooling
31 W
Current
4.8 A
Voltage
12 V
Fan Location
Warm Side
Power - Input
58 W
Operating Temperature
-10°C ~ 54°C
Weight
2.6 lbs (1.2 kg)
Dimensions - Overall
160mm L x 122mm W x 91mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1338,08000 €338,08 €
5317,62800 €1.588,14 €
10309,21000 €3.092,10 €
25298,42440 €7.460,61 €
Manufacturers Standard Package
Unit Price without VAT:338,08000 €
Unit Price with VAT:402,31520 €