




DA-115-24-02-00-00 | |
---|---|
DigiKey Part Number | 926-1079-ND |
Manufacturer | |
Manufacturer Product Number | DA-115-24-02-00-00 |
Description | THERMOELECT ASSY DIRECT-AIR 113W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 113 W |
Datasheet | Datasheet |
EDA/CAD Models | DA-115-24-02-00-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 113 W | |
Current | 5.8 A | |
Voltage | 24 V | |
Fan Location | Warm Side | |
Power - Input | 139 W | |
Operating Temperature | -10°C ~ 47°C | |
Weight | 6.4 lbs (2.9 kg) | |
Dimensions - Overall | 300mm L x 152mm W x 94mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 409,17000 € | 409,17 € |
5 | 384,42600 € | 1.922,13 € |
10 | 374,23700 € | 3.742,37 € |
Unit Price without VAT: | 409,17000 € |
---|---|
Unit Price with VAT: | 486,91230 € |