DA-024-24-02-00-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DA-024-24-02-00-00
MFG_DA-024-12-02-00-00
DA-024-24-02-00-00
DA-024-24-02-00-00

DA-024-24-02-00-00

DigiKey Part Number
926-1318-ND
Manufacturer
Manufacturer Product Number
DA-024-24-02-00-00
Description
THERMOELECT ASSY DIRECT-AIR 24W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Direct to Air Thermoelectric Assembly 24 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Heat Transfer Type
Direct to Air
Power - Cooling
24 W
Current
2 A
Voltage
24 V
Fan Location
Warm Side
Power - Input
48 W
Operating Temperature
-10°C ~ 48°C
Weight
0.661 lb (299.82 g)
Dimensions - Overall
80mm L x 60mm W x 76.3mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1202,96000 €202,96 €
5190,68600 €953,43 €
10185,63000 €1.856,30 €
25179,15440 €4.478,86 €
Manufacturers Standard Package
Unit Price without VAT:202,96000 €
Unit Price with VAT:241,52240 €