




AA-040-24-22-00-00 | |
|---|---|
DigiKey Part Number | 926-1056-ND |
Manufacturer | |
Manufacturer Product Number | AA-040-24-22-00-00 |
Description | THERMOELECT ASSY AIR-AIR 39W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 39 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 39 W | |
Current | 2.6 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 62 W | |
Operating Temperature | -10°C ~ 52°C | |
Weight | 4.0 lbs (1.8 kg) | |
Dimensions - Overall | 160mm L x 122mm W x 146.3mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,79000 € | 320,79 € |
| 5 | 301,38400 € | 1.506,92 € |
| 10 | 293,39500 € | 2.933,95 € |
| 25 | 283,16160 € | 7.079,04 € |
| Unit Price without VAT: | 320,79000 € |
|---|---|
| Unit Price with VAT: | 381,74010 € |



