




AA-027-12-22-00-00 | |
|---|---|
DigiKey Part Number | 926-1052-ND |
Manufacturer | |
Manufacturer Product Number | AA-027-12-22-00-00 |
Description | THERMOELECT ASSY AIR-AIR 28.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 28.5 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 28.5 W | |
Current | 3.1 A | |
Voltage | 12 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 37.2 W | |
Operating Temperature | -10°C ~ 39°C | |
Weight | 2.2 lbs (997.9 g) | |
Dimensions - Overall | 107mm L x 84mm W x 138.2mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,16000 € | 237,16 € |
| 5 | 222,81600 € | 1.114,08 € |
| 10 | 216,91000 € | 2.169,10 € |
| 25 | 209,34240 € | 5.233,56 € |
| Unit Price without VAT: | 237,16000 € |
|---|---|
| Unit Price with VAT: | 282,22040 € |


