


9350004-304 | |
---|---|
DigiKey Part Number | 926-1429-ND |
Manufacturer | |
Manufacturer Product Number | 9350004-304 |
Description | PELTIER MS3,119,14,15,00,W8 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 7.5W @ 25°C 3.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 7.5W @ 25°C | |
Delta Tmax @ Th | 100°C @ 25°C | |
Height | 10.59mm | |
Number of Stages | 3 | |
Current - Max | 3.9 A | |
Voltage - Max | 8.1 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |