


9350001-304 | |
---|---|
DigiKey Part Number | 1487-1131-ND |
Manufacturer | |
Manufacturer Product Number | 9350001-304 |
Description | PELTIR MS2,049,14,14,15,15,00,W8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 6.0W @ 25°C 4 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 20.12mm L x 20.12mm W | |
Qmax @ Th | 6.0W @ 25°C | |
Delta Tmax @ Th | 87°C @ 25°C | |
Height | 7.39mm | |
Number of Stages | 2 | |
Current - Max | 4 A | |
Voltage - Max | 3.8 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | 89,83000 € | 1.077,96 € |
Unit Price without VAT: | 89,83000 € |
---|---|
Unit Price with VAT: | 106,89770 € |