Parametric Equivalent




9340006-304 | |
|---|---|
DigiKey Part Number | 926-1435-ND |
Manufacturer | |
Manufacturer Product Number | 9340006-304 |
Description | PELTIER MS5,257,10,15,00,W8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 2.0W @ 25°C 1.6 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 2.0W @ 25°C | |
Delta Tmax @ Th | 123°C @ 25°C | |
Height | 15.60mm | |
Number of Stages | 5 | |
Current - Max | 1.6 A | |
Voltage - Max | 14.5 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,27000 € | 311,27 € |
| 5 | 292,44000 € | 1.462,20 € |
| 12 | 282,68500 € | 3.392,22 € |
| Unit Price without VAT: | 311,27000 € |
|---|---|
| Unit Price with VAT: | 370,41130 € |











